
RSMF2JT4K30 | |
|---|---|
DigiKey Part Number | 738-RSMF2JT4K30TR-ND - Tape & Reel (TR) 738-RSMF2JT4K30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT4K30 |
Description | RES 4.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT4K30 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ4K3 | TE Connectivity Passive Product | 2.544 | A138082CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04291 € | 42,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| 5.000 | 0,03448 € | 172,40 € |
| 7.500 | 0,03281 € | 246,07 € |
| 12.500 | 0,03093 € | 386,62 € |
| 17.500 | 0,02980 € | 521,50 € |
| 25.000 | 0,02870 € | 717,50 € |
| 30.000 | 0,02818 € | 845,40 € |
| 60.000 | 0,02637 € | 1.582,20 € |
| 62.500 | 0,02627 € | 1.641,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

