470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT470R

DigiKey Part Number
RSMF2JT470RTR-ND - Tape & Reel (TR)
RSMF2JT470RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT470R
Description
RES 470 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF2JT470RStackpole Electronics Inc225RSF2JT470RCT-ND0,17000 €Similar
ROX2SJ470RTE Connectivity Passive Product12.191A105895CT-ND0,22000 €Similar
In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
250,08120 €2,03 €
500,07160 €3,58 €
1000,06330 €6,33 €
2500,05424 €13,56 €
5000,04860 €24,30 €
1.0000,04377 €43,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03848 €96,20 €
5.0000,03517 €175,85 €
7.5000,03347 €251,03 €
12.5000,03154 €394,25 €
17.5000,03040 €532,00 €
25.0000,02928 €732,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €