
RSMF2JT470R | |
|---|---|
DigiKey Part Number | RSMF2JT470RTR-ND - Tape & Reel (TR) RSMF2JT470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT470R |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT470R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2JT470R | Stackpole Electronics Inc | 225 | RSF2JT470RCT-ND | 0,17000 € | Similar |
| ROX2SJ470R | TE Connectivity Passive Product | 12.191 | A105895CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06330 € | 6,33 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,04860 € | 24,30 € |
| 1.000 | 0,04377 € | 43,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03848 € | 96,20 € |
| 5.000 | 0,03517 € | 175,85 € |
| 7.500 | 0,03347 € | 251,03 € |
| 12.500 | 0,03154 € | 394,25 € |
| 17.500 | 0,03040 € | 532,00 € |
| 25.000 | 0,02928 € | 732,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

