RSMF2JT39K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04311 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 326
Unit Price: 0,17000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04979 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9.911
Unit Price: 0,17000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 139
Unit Price: 0,24000 €
Datasheet
39 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT39K0

DigiKey Part Number
RSMF2JT39K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSMF2JT39K0
Description
RES 39K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT39K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03790 €94,75 €
Manufacturers Standard Package
Unit Price without VAT:0,03790 €
Unit Price with VAT:0,04510 €