Similar
Similar

RSMF2JT2R70 | |
|---|---|
DigiKey Part Number | RSMF2JT2R70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT2R70 |
Description | RES 2.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT2R70 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2JB2R70 | Stackpole Electronics Inc | 0 | RSF2JB2R70-ND | 0,04957 € | Similar |
| RSF2JT2R70 | Stackpole Electronics Inc | 0 | RSF2JT2R70-ND | 0,04957 € | Similar |
| ROX2SJ2R7 | TE Connectivity Passive Product | 9.973 | A131523CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03772 € | 94,30 € |
| Unit Price without VAT: | 0,03772 € |
|---|---|
| Unit Price with VAT: | 0,04489 € |



