
RSMF2JT27R0 | |
|---|---|
DigiKey Part Number | 738-RSMF2JT27R0TR-ND - Tape & Reel (TR) 738-RSMF2JT27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT27R0 |
Description | RES 27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT27R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ27R | TE Connectivity Passive Product | 1.217 | A131519CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05276 € | 13,19 € |
| 500 | 0,04726 € | 23,63 € |
| 1.000 | 0,04257 € | 42,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03743 € | 93,57 € |
| 5.000 | 0,03421 € | 171,05 € |
| 7.500 | 0,03255 € | 244,13 € |
| 12.500 | 0,03068 € | 383,50 € |
| 17.500 | 0,02957 € | 517,48 € |
| 25.000 | 0,02848 € | 712,00 € |
| 30.000 | 0,02795 € | 838,50 € |
| 60.000 | 0,02616 € | 1.569,60 € |
| 62.500 | 0,02606 € | 1.628,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

