
RSMF2JT18R0 | |
|---|---|
DigiKey Part Number | RSMF2JT18R0TR-ND - Tape & Reel (TR) RSMF2JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT18R0 |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT18R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JB18R0 | Stackpole Electronics Inc | 0 | RSMF2JB18R0-ND | 0,04257 € | Direct |
| RSF2JT18R0 | Stackpole Electronics Inc | 1.000 | 738-RSF2JT18R0CT-ND | 0,17000 € | Similar |
| ROX2SJ18R | TE Connectivity Passive Product | 7.948 | A131505CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05380 € | 13,45 € |
| 500 | 0,04820 € | 24,10 € |
| 1.000 | 0,04342 € | 43,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03818 € | 95,45 € |
| 5.000 | 0,03489 € | 174,45 € |
| 7.500 | 0,03320 € | 249,00 € |
| 12.500 | 0,03129 € | 391,12 € |
| 17.500 | 0,03016 € | 527,80 € |
| 25.000 | 0,02905 € | 726,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

