Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RSMF2JBR100 | |
|---|---|
DigiKey Part Number | RSMF2JBR100-ND |
Manufacturer | |
Manufacturer Product Number | RSMF2JBR100 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JBR100 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FTR100 | Stackpole Electronics Inc | 0 | RSMF2FTR100-ND | 0,08035 € | Upgrade |
| RSMF2GTR100 | Stackpole Electronics Inc | 0 | RSMF2GTR100-ND | 0,08172 € | Upgrade |
| RSF2JBR100 | Stackpole Electronics Inc | 0 | RSF2JBR100-ND | 0,09503 € | Similar |
| RSF2JTR100 | Stackpole Electronics Inc | 1.254 | RSF2JTR100CT-ND | 0,32000 € | Similar |
| RSMF2JAR100 | Stackpole Electronics Inc | 0 | RSMF2JAR100-ND | 0,07823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07512 € | 75,12 € |
| Unit Price without VAT: | 0,07512 € |
|---|---|
| Unit Price with VAT: | 0,08939 € |



