
RSMF2FTR237 | |
|---|---|
DigiKey Part Number | RSMF2FTR237-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF2FTR237 |
Description | RES 0.237 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 237 mOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2FTR237 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07971 € | 199,28 € |
| Unit Price without VAT: | 0,07971 € |
|---|---|
| Unit Price with VAT: | 0,09485 € |

