
RSMF2FB3K32 | |
|---|---|
DigiKey Part Number | 738-RSMF2FB3K32-ND |
Manufacturer | |
Manufacturer Product Number | RSMF2FB3K32 |
Description | RES 3.32K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2FB3K32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07143 € | 71,43 € |
| Unit Price without VAT: | 0,07143 € |
|---|---|
| Unit Price with VAT: | 0,08500 € |

