
RSMF1JTR270 | |
|---|---|
DigiKey Part Number | 738-RSMF1JTR270TR-ND - Tape & Reel (TR) 738-RSMF1JTR270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JTR270 |
Description | RES 0.27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JTR270 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05524 € | 13,81 € |
| 500 | 0,04948 € | 24,74 € |
| 1.000 | 0,04458 € | 44,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03922 € | 98,05 € |
| 5.000 | 0,03586 € | 179,30 € |
| 7.500 | 0,03413 € | 255,97 € |
| 12.500 | 0,03218 € | 402,25 € |
| 17.500 | 0,03102 € | 542,85 € |
| 25.000 | 0,02988 € | 747,00 € |
| 30.000 | 0,02934 € | 880,20 € |
| 60.000 | 0,02746 € | 1.647,60 € |
| 62.500 | 0,02736 € | 1.710,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

