Similar

RSMF1JTR180 | |
|---|---|
DigiKey Part Number | 738-RSMF1JTR180TR-ND - Tape & Reel (TR) 738-RSMF1JTR180CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JTR180 |
Description | RES 0.18 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JTR180 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1JTR180 | Stackpole Electronics Inc | 0 | RSF1JTR180-ND | 0,05197 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05348 € | 53,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04714 € | 117,85 € |
| 5.000 | 0,04318 € | 215,90 € |
| 7.500 | 0,04115 € | 308,62 € |
| 12.500 | 0,03884 € | 485,50 € |
| 17.500 | 0,03747 € | 655,73 € |
| 25.000 | 0,03613 € | 903,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


