180 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JTR180

DigiKey Part Number
738-RSMF1JTR180TR-ND - Tape & Reel (TR)
738-RSMF1JTR180CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JTR180
Description
RES 0.18 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JTR180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
250,09960 €2,49 €
500,08780 €4,39 €
1000,07790 €7,79 €
2500,06688 €16,72 €
5000,06000 €30,00 €
1.0000,05415 €54,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04774 €119,35 €
5.0000,04373 €218,65 €
7.5000,04166 €312,45 €
12.5000,03933 €491,62 €
17.5000,03794 €663,95 €
25.0000,03658 €914,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €