RSMF1JT62R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 1.693
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03953 €
Datasheet
62 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT62R0

DigiKey Part Number
RSMF1JT62R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSMF1JT62R0
Description
RES 62 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT62R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF1JT62R0Stackpole Electronics Inc1.693738-RSF1JT62R0CT-ND0,14000 €Similar
RSMF1JB62R0Stackpole Electronics Inc0RSMF1JB62R0-ND0,03953 €Parametric Equivalent
Available To Order
Factory Stock: 2.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03012 €75,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03012 €
Unit Price with VAT:0,03584 €