460 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT460R

DigiKey Part Number
738-RSMF1JT460RTR-ND - Tape & Reel (TR)
738-RSMF1JT460RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT460R
Description
RES 460 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
460 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT460R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06560 €1,64 €
500,05780 €2,89 €
1000,05110 €5,11 €
2500,04364 €10,91 €
5000,03900 €19,50 €
1.0000,03506 €35,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03073 €76,83 €
5.0000,02802 €140,10 €
7.5000,02663 €199,72 €
12.5000,02506 €313,25 €
17.5000,02412 €422,10 €
25.0000,02320 €580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €