1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT1R20

DigiKey Part Number
738-RSMF1JT1R20TR-ND - Tape & Reel (TR)
738-RSMF1JT1R20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT1R20
Description
RES 1.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT1R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06440 €1,61 €
500,05660 €2,83 €
1000,05000 €5,00 €
2500,04276 €10,69 €
5000,03822 €19,11 €
1.0000,03436 €34,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03012 €75,30 €
5.0000,02747 €137,35 €
7.5000,02611 €195,83 €
12.5000,02457 €307,12 €
17.5000,02365 €413,88 €
25.0000,02275 €568,75 €
30.0000,02232 €669,60 €
60.0000,02084 €1.250,40 €
62.5000,02076 €1.297,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €