
RSMF1JT1R10 | |
|---|---|
DigiKey Part Number | 738-RSMF1JT1R10TR-ND - Tape & Reel (TR) 738-RSMF1JT1R10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT1R10 |
Description | RES 1.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT1R10 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04960 € | 4,96 € |
| 250 | 0,04244 € | 10,61 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03409 € | 34,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02988 € | 74,70 € |
| 5.000 | 0,02725 € | 136,25 € |
| 7.500 | 0,02590 € | 194,25 € |
| 12.500 | 0,02437 € | 304,62 € |
| 17.500 | 0,02346 € | 410,55 € |
| 25.000 | 0,02257 € | 564,25 € |
| 30.000 | 0,02214 € | 664,20 € |
| 60.000 | 0,02067 € | 1.240,20 € |
| 62.500 | 0,02059 € | 1.286,88 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

