
RSMF1JT1R00 | |
|---|---|
DigiKey Part Number | RSMF1JT1R00TR-ND - Tape & Reel (TR) RSMF1JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT1R00 |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT1R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04328 € | 10,82 € |
| 500 | 0,03868 € | 19,34 € |
| 1.000 | 0,03478 € | 34,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03048 € | 76,20 € |
| 5.000 | 0,02780 € | 139,00 € |
| 7.500 | 0,02642 € | 198,15 € |
| 12.500 | 0,02486 € | 310,75 € |
| 17.500 | 0,02393 € | 418,77 € |
| 25.000 | 0,02302 € | 575,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

