
RSMF1JT18R0 | |
|---|---|
DigiKey Part Number | RSMF1JT18R0TR-ND - Tape & Reel (TR) RSMF1JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT18R0 |
Description | RES 18 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT18R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1JT18R0 | Stackpole Electronics Inc | 2.047 | 738-RSF1JT18R0CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05110 € | 5,11 € |
| 250 | 0,04364 € | 10,91 € |
| 500 | 0,03900 € | 19,50 € |
| 1.000 | 0,03506 € | 35,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03073 € | 76,83 € |
| 5.000 | 0,02802 € | 140,10 € |
| 7.500 | 0,02663 € | 199,72 € |
| 12.500 | 0,02506 € | 313,25 € |
| 17.500 | 0,02412 € | 422,10 € |
| 25.000 | 0,02320 € | 580,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

