Similar
Similar
Parametric Equivalent

RSMF1JB820R | |
|---|---|
DigiKey Part Number | RSMF1JB820R-ND |
Manufacturer | |
Manufacturer Product Number | RSMF1JB820R |
Description | RES 820 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JB820R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1JB820R | Stackpole Electronics Inc | 0 | RSF1JB820R-ND | 0,03953 € | Similar |
| RSF1JT820R | Stackpole Electronics Inc | 0 | RSF1JT820R-ND | 0,02858 € | Similar |
| RSMF1JT820R | Stackpole Electronics Inc | 0 | RSMF1JT820R-ND | 0,03012 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03953 € | 39,53 € |
| Unit Price without VAT: | 0,03953 € |
|---|---|
| Unit Price with VAT: | 0,04704 € |



