
RSMF1FT60R4 | |
|---|---|
DigiKey Part Number | 738-RSMF1FT60R4TR-ND - Tape & Reel (TR) 738-RSMF1FT60R4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1FT60R4 |
Description | RES 60.4 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FT60R4 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04680 € | 46,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04119 € | 102,97 € |
| 5.000 | 0,03768 € | 188,40 € |
| 7.500 | 0,03587 € | 269,02 € |
| 12.500 | 0,03383 € | 422,88 € |
| 17.500 | 0,03261 € | 570,67 € |
| 25.000 | 0,03142 € | 785,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

