Similar

RSMF1FT59R0 | |
|---|---|
DigiKey Part Number | RSMF1FT59R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF1FT59R0 |
Description | RES 59 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1FT59R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.126" Dia x 0.354" L (3.20mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF1FT59R0 | Stackpole Electronics Inc | 0 | RSF1FT59R0-ND | 0,04659 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04071 € | 101,78 € |
| Unit Price without VAT: | 0,04071 € |
|---|---|
| Unit Price with VAT: | 0,04844 € |


