Similar

RSMF12JTR330 | |
|---|---|
DigiKey Part Number | RSMF12JTR330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF12JTR330 |
Description | RES 0.33 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12JTR330 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF12JTR330 | Stackpole Electronics Inc | 0 | RSF12JTR330-ND | 0,04145 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03586 € | 179,30 € |
| Unit Price without VAT: | 0,03586 € |
|---|---|
| Unit Price with VAT: | 0,04267 € |


