RSMF12JTR300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04671 €
Datasheet
300 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF12JTR300

DigiKey Part Number
RSMF12JTR300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSMF12JTR300
Description
RES 0.3 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
300 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF12JTR300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF12JBR300Stackpole Electronics Inc0RSF12JBR300-ND0,04671 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03558 €177,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03558 €
Unit Price with VAT:0,04234 €