
RSMF12JTR150 | |
|---|---|
DigiKey Part Number | 738-RSMF12JTR150TR-ND - Tape & Reel (TR) 738-RSMF12JTR150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF12JTR150 |
Description | RES 0.15 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12JTR150 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07370 € | 7,37 € |
| 250 | 0,06328 € | 15,82 € |
| 500 | 0,05676 € | 28,38 € |
| 1.000 | 0,05121 € | 51,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04132 € | 206,60 € |
| 10.000 | 0,03809 € | 380,90 € |
| 15.000 | 0,03643 € | 546,45 € |
| 25.000 | 0,03455 € | 863,75 € |
| 35.000 | 0,03343 € | 1.170,05 € |
| 50.000 | 0,03233 € | 1.616,50 € |
| 60.000 | 0,03181 € | 1.908,60 € |
| 120.000 | 0,03001 € | 3.601,20 € |
| 125.000 | 0,02991 € | 3.738,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

