560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF12JT560R

DigiKey Part Number
738-RSMF12JT560RTR-ND - Tape & Reel (TR)
738-RSMF12JT560RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF12JT560R
Description
RES 560 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF12JT560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04160 €1,04 €
500,03660 €1,83 €
1000,03230 €3,23 €
2500,02752 €6,88 €
5000,02448 €12,24 €
1.0000,02191 €21,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01733 €86,65 €
10.0000,01584 €158,40 €
15.0000,01507 €226,05 €
25.0000,01420 €355,00 €
35.0000,01368 €478,80 €
50.0000,01317 €658,50 €
60.0000,01293 €775,80 €
120.0000,01209 €1.450,80 €
125.0000,01205 €1.506,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €