1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF12JT1R00

DigiKey Part Number
738-RSMF12JT1R00TR-ND - Tape & Reel (TR)
738-RSMF12JT1R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF12JT1R00
Description
RES 1 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF12JT1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04240 €1,06 €
500,03720 €1,86 €
1000,03280 €3,28 €
2500,02792 €6,98 €
5000,02486 €12,43 €
1.0000,02225 €22,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01760 €88,00 €
10.0000,01608 €160,80 €
15.0000,01530 €229,50 €
25.0000,01441 €360,25 €
35.0000,01389 €486,15 €
50.0000,01337 €668,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €