
RSMF12JBR560 | |
|---|---|
DigiKey Part Number | RSMF12JBR560-ND |
Manufacturer | |
Manufacturer Product Number | RSMF12JBR560 |
Description | RES 0.56 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12JBR560 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02164 € | 21,64 € |
| Unit Price without VAT: | 0,02164 € |
|---|---|
| Unit Price with VAT: | 0,02575 € |

