
RSMF12FTR240 | |
|---|---|
DigiKey Part Number | RSMF12FTR240-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF12FTR240 |
Description | RES 0.24 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12FTR240 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06505 € | 325,25 € |
| Unit Price without VAT: | 0,06505 € |
|---|---|
| Unit Price with VAT: | 0,07741 € |

