
RSMF12FT3R32 | |
|---|---|
DigiKey Part Number | 738-RSMF12FT3R32TR-ND - Tape & Reel (TR) 738-RSMF12FT3R32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF12FT3R32 |
Description | RES 3.32 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12FT3R32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11380 € | 11,38 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,08846 € | 44,23 € |
| 1.000 | 0,08014 € | 80,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06535 € | 326,75 € |
| 10.000 | 0,06051 € | 605,10 € |
| 15.000 | 0,05802 € | 870,30 € |
| 25.000 | 0,05521 € | 1.380,25 € |
| 35.000 | 0,05354 € | 1.873,90 € |
| 50.000 | 0,05190 € | 2.595,00 € |
| 60.000 | 0,05112 € | 3.067,20 € |
| 120.000 | 0,04842 € | 5.810,40 € |
| 125.000 | 0,04841 € | 6.051,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

