
RSMF12FT3R32 | |
|---|---|
DigiKey Part Number | 738-RSMF12FT3R32TR-ND - Tape & Reel (TR) 738-RSMF12FT3R32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF12FT3R32 |
Description | RES 3.32 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF12FT3R32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11330 € | 11,33 € |
| 250 | 0,09776 € | 24,44 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,07978 € | 79,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06505 € | 325,25 € |
| 10.000 | 0,06023 € | 602,30 € |
| 15.000 | 0,05776 € | 866,40 € |
| 25.000 | 0,05496 € | 1.374,00 € |
| 35.000 | 0,05329 € | 1.865,15 € |
| 50.000 | 0,05167 € | 2.583,50 € |
| 60.000 | 0,05088 € | 3.052,80 € |
| 120.000 | 0,04820 € | 5.784,00 € |
| 125.000 | 0,04819 € | 6.023,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

