Parametric Equivalent

RSF5JT560R | |
|---|---|
DigiKey Part Number | 738-RSF5JT560R-ND |
Manufacturer | |
Manufacturer Product Number | RSF5JT560R |
Description | RES 560 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF5JT560R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.965" L (8.00mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF5JB560R | Stackpole Electronics Inc | 0 | 738-RSF5JB560R-ND | 0,38976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38976 € | 194,88 € |
| Unit Price without VAT: | 0,38976 € |
|---|---|
| Unit Price with VAT: | 0,46381 € |


