
RSF5JT390R | |
|---|---|
DigiKey Part Number | 738-RSF5JT390R-ND |
Manufacturer | |
Manufacturer Product Number | RSF5JT390R |
Description | RES 390 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF5JT390R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.965" L (8.00mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39288 € | 196,44 € |
| Unit Price without VAT: | 0,39288 € |
|---|---|
| Unit Price with VAT: | 0,46753 € |

