
RSF5FB36R5 | |
|---|---|
DigiKey Part Number | 738-RSF5FB36R5-ND |
Manufacturer | |
Manufacturer Product Number | RSF5FB36R5 |
Description | RES 36.5 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±1% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF5FB36R5 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.965" L (8.00mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49662 € | 496,62 € |
| Unit Price without VAT: | 0,49662 € |
|---|---|
| Unit Price with VAT: | 0,59098 € |

