Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSF3JT7R50 | |
|---|---|
DigiKey Part Number | 738-RSF3JT7R50-ND |
Manufacturer | |
Manufacturer Product Number | RSF3JT7R50 |
Description | RES 7.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JT7R50 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT7R50 | Stackpole Electronics Inc | 0 | RSM37.5JR-ND | 0,09428 € | Parametric Equivalent |
| RSF2B-7R5-JBW | RCD Components | 0 | 4855-RSF2B-7R5-JBW-ND | 0,17318 € | Parametric Equivalent |
| RSF2B-7R5-JTW | RCD Components | 0 | 4855-RSF2B-7R5-JTWTR-ND | 0,17318 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16622 € | 166,22 € |
| Unit Price without VAT: | 0,16622 € |
|---|---|
| Unit Price with VAT: | 0,19780 € |



