RSF3JT18R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,28178 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07978 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07978 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 6.455
Unit Price: 0,29000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,06568 €
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,17456 €
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,17456 €
Datasheet
18 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3JT18R0

DigiKey Part Number
RSF3JT18R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF3JT18R0
Description
RES 18 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF3JT18R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF5JB18R0Stackpole Electronics Inc0RSMF5JB18R0-ND0,28178 €Upgrade
RSMF3JB18R0Stackpole Electronics Inc0RSM318JA-ND0,07978 €Parametric Equivalent
RSMF3JT18R0Stackpole Electronics Inc0RSMF3JT18R0-ND0,07978 €Parametric Equivalent
ROX3SJ18RTE Connectivity Passive Product6.455A131555CT-ND0,29000 €Similar
RSS3W18RJTBTE Connectivity Passive Product0RSS3W18RJTB-ND0,06568 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16755 €167,55 €
Manufacturers Standard Package
Unit Price without VAT:0,16755 €
Unit Price with VAT:0,19938 €