Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RSF3JT150R | |
|---|---|
DigiKey Part Number | RSF3JT150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF3JT150R |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JT150R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JT150R | Stackpole Electronics Inc | 0 | RSMF5JT150R-ND | 0,28178 € | Upgrade |
| RSMF3JA150R | Stackpole Electronics Inc | 0 | RSMF3JA150R-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JB150R | Stackpole Electronics Inc | 0 | 738-RSMF3JB150R-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JT150R | Stackpole Electronics Inc | 95 | RSMF3JT150RCT-ND | 0,27000 € | Parametric Equivalent |
| ROX3SJ150R | TE Connectivity Passive Product | 8.056 | A106023CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16755 € | 167,55 € |
| Unit Price without VAT: | 0,16755 € |
|---|---|
| Unit Price with VAT: | 0,19938 € |






