Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSF3JA1K50 | |
|---|---|
DigiKey Part Number | 738-RSF3JA1K50-ND |
Manufacturer | |
Manufacturer Product Number | RSF3JA1K50 |
Description | RES 1.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JA1K50 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF3JT1K50 | Stackpole Electronics Inc | 0 | RSF3JT1K50-ND | 0,16755 € | Parametric Equivalent |
| RSMF3JA1K50-C1 | Stackpole Electronics Inc | 0 | RSMF3JA1K50-C1-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JB1K50 | Stackpole Electronics Inc | 0 | RSM31.5KJA-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JT1K50 | Stackpole Electronics Inc | 172 | RSMF3JT1K50CT-ND | 0,27000 € | Parametric Equivalent |
| RSMF3JT1K50-C1 | Stackpole Electronics Inc | 0 | RSMF3JT1K50-C1-ND | 0,07978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15342 € | 153,42 € |
| Unit Price without VAT: | 0,15342 € |
|---|---|
| Unit Price with VAT: | 0,18257 € |




