Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSF2JTR330-C3 | |
|---|---|
DigiKey Part Number | 738-RSF2JTR330-C3-ND |
Manufacturer | |
Manufacturer Product Number | RSF2JTR330-C3 |
Description | RES 0.33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JTR330-C3 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2JAR330-C3 | Stackpole Electronics Inc | 0 | RSF2JAR330-C3-ND | 0,05610 € | Parametric Equivalent |
| RSF2JBR330 | Stackpole Electronics Inc | 0 | RSF2JBR330-ND | 0,05610 € | Parametric Equivalent |
| RSF2JTR330 | Stackpole Electronics Inc | 136 | RSF2JTR330CT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05610 € | 56,10 € |
| Unit Price without VAT: | 0,05610 € |
|---|---|
| Unit Price with VAT: | 0,06676 € |


