


RSF2JTR270 | |
|---|---|
DigiKey Part Number | RSF2JTR270TR-ND - Tape & Reel (TR) RSF2JTR270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JTR270 |
Description | RES 0.27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JTR270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08480 € | 8,48 € |
| 250 | 0,07284 € | 18,21 € |
| 500 | 0,06542 € | 32,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05909 € | 59,09 € |
| 2.000 | 0,05371 € | 107,42 € |
| 3.000 | 0,05094 € | 152,82 € |
| 5.000 | 0,04781 € | 239,05 € |
| 7.000 | 0,04595 € | 321,65 € |
| 10.000 | 0,04413 € | 441,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

