Similar
Similar
Parametric Equivalent

RSF2JTR180 | |
|---|---|
DigiKey Part Number | RSF2JTR180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2JTR180 |
Description | RES 0.18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JTR180 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JBR180 | Stackpole Electronics Inc | 0 | RSMF2JBR180-ND | 0,07453 € | Similar |
| RSMF2JTR180 | Stackpole Electronics Inc | 7.498 | 738-RSMF2JTR180CT-ND | 0,25000 € | Similar |
| RSF2JAR180-C3 | Stackpole Electronics Inc | 0 | RSF2JAR180-C3-ND | 0,09428 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10388 € | 51,94 € |
| Unit Price without VAT: | 0,10388 € |
|---|---|
| Unit Price with VAT: | 0,12362 € |



