100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JTR100

DigiKey Part Number
RSF2JTR100TR-ND - Tape & Reel (TR)
RSF2JTR100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JTR100
Description
RES 0.1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20600 €2,06 €
250,17440 €4,36 €
500,15460 €7,73 €
1000,13750 €13,75 €
2500,11892 €29,73 €
5000,10728 €53,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09738 €97,38 €
2.0000,08895 €177,90 €
3.0000,08462 €253,86 €
5.0000,07973 €398,65 €
7.0000,07681 €537,67 €
10.0000,07396 €739,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €