


RSF2JT750R | |
|---|---|
DigiKey Part Number | RSF2JT750RTR-ND - Tape & Reel (TR) RSF2JT750RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT750R |
Description | RES 750 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT750R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06252 € | 15,63 € |
| 500 | 0,05604 € | 28,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05055 € | 50,55 € |
| 2.000 | 0,04589 € | 91,78 € |
| 3.000 | 0,04348 € | 130,44 € |
| 5.000 | 0,04077 € | 203,85 € |
| 7.000 | 0,03914 € | 273,98 € |
| 10.000 | 0,03756 € | 375,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

