Upgrade
Similar
Similar
Parametric Equivalent

RSF2JT3R90 | |
|---|---|
DigiKey Part Number | RSF2JT3R90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2JT3R90 |
Description | RES 3.9 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT3R90 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT3R90 | Stackpole Electronics Inc | 0 | RSMF3JT3R90-ND | 0,09503 € | Upgrade |
| RSMF2JB3R90 | Stackpole Electronics Inc | 0 | RSMF2JB3R90-ND | 0,04291 € | Similar |
| RSMF2JT3R90 | Stackpole Electronics Inc | 0 | RSMF2JT3R90-ND | 0,03772 € | Similar |
| RSF2JB3R90 | Stackpole Electronics Inc | 0 | RSF2JB3R90-ND | 0,04957 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04957 € | 49,57 € |
| Unit Price without VAT: | 0,04957 € |
|---|---|
| Unit Price with VAT: | 0,05899 € |



