2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
2,0 Ohm RS(M)F 5% Axial bl

RSF2JT2R00

DigiKey Part Number
RSF2JT2R00TR-ND - Tape & Reel (TR)
RSF2JT2R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT2R00
Description
RES 2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT2R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.459
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11100 €1,11 €
250,09320 €2,33 €
500,08220 €4,11 €
1000,07280 €7,28 €
2500,06252 €15,63 €
5000,05604 €28,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,05055 €50,55 €
2.0000,04589 €91,78 €
3.0000,04348 €130,44 €
5.0000,04077 €203,85 €
7.0000,03914 €273,98 €
10.0000,03756 €375,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €