
RSF2JT1R00 | |
|---|---|
DigiKey Part Number | RSF2JT1R00TR-ND - Tape & Reel (TR) RSF2JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT1R00 |
Description | RES 1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06280 € | 15,70 € |
| 500 | 0,05630 € | 28,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05078 € | 50,78 € |
| 2.000 | 0,04610 € | 92,20 € |
| 3.000 | 0,04368 € | 131,04 € |
| 5.000 | 0,04095 € | 204,75 € |
| 7.000 | 0,03932 € | 275,24 € |
| 10.000 | 0,03773 € | 377,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

