


RSF2JT18R0 | |
|---|---|
DigiKey Part Number | 738-RSF2JT18R0TR-ND - Tape & Reel (TR) 738-RSF2JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT18R0 |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT18R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06200 € | 15,50 € |
| 500 | 0,05560 € | 27,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05015 € | 50,15 € |
| 2.000 | 0,04552 € | 91,04 € |
| 3.000 | 0,04314 € | 129,42 € |
| 5.000 | 0,04044 € | 202,20 € |
| 7.000 | 0,03883 € | 271,81 € |
| 10.000 | 0,03726 € | 372,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

