


RSF2JT110R | |
|---|---|
DigiKey Part Number | 738-RSF2JT110RTR-ND - Tape & Reel (TR) 738-RSF2JT110RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT110R |
Description | RES 110 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT110R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06080 € | 15,20 € |
| 500 | 0,05452 € | 27,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04918 € | 49,18 € |
| 2.000 | 0,04463 € | 89,26 € |
| 3.000 | 0,04229 € | 126,87 € |
| 5.000 | 0,03965 € | 198,25 € |
| 7.000 | 0,03807 € | 266,49 € |
| 10.000 | 0,03653 € | 365,30 € |
| 12.000 | 0,03579 € | 429,48 € |
| 24.000 | 0,03326 € | 798,24 € |
| 25.000 | 0,03312 € | 828,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

