110 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
110 Ohm RS(M)F 5% Axial bl

RSF2JT110R

DigiKey Part Number
738-RSF2JT110RTR-ND - Tape & Reel (TR)
738-RSF2JT110RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT110R
Description
RES 110 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10800 €1,08 €
250,09080 €2,27 €
500,07980 €3,99 €
1000,07080 €7,08 €
2500,06080 €15,20 €
5000,05452 €27,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,04918 €49,18 €
2.0000,04463 €89,26 €
3.0000,04229 €126,87 €
5.0000,03965 €198,25 €
7.0000,03807 €266,49 €
10.0000,03653 €365,30 €
12.0000,03579 €429,48 €
24.0000,03326 €798,24 €
25.0000,03312 €828,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €