Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

RSF2JBR120 | |
|---|---|
DigiKey Part Number | RSF2JBR120-ND |
Manufacturer | |
Manufacturer Product Number | RSF2JBR120 |
Description | RES 0.12 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JBR120 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2FTR120 | Stackpole Electronics Inc | 0 | RSF2FTR120-ND | 0,11641 € | Upgrade |
| RSF2GTR120 | Stackpole Electronics Inc | 0 | RSF2GTR120-ND | 0,06988 € | Upgrade |
| RSMF3JTR120 | Stackpole Electronics Inc | 0 | RSMF3JTR120-ND | 0,16230 € | Upgrade |
| RSMF2JTR120 | Stackpole Electronics Inc | 0 | RSMF2JTR120-ND | 0,06601 € | Similar |
| RSF2JTR120 | Stackpole Electronics Inc | 0 | RSF2JTR120-ND | 0,09428 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09428 € | 94,28 € |
| Unit Price without VAT: | 0,09428 € |
|---|---|
| Unit Price with VAT: | 0,11219 € |





